05073270001 | Wera
Ring/open-end wrench, 10 mm, 30°, 159 mm, 72 g, chrome molybdenum steel, 05073270001
Unit Price (€ / pc.)
24.6568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Open/box end ratchet wrenches, type Wera Joker.
Retainer function with open end metal plate insert, integrated end stop, extra hardened teeth reduce the risk of slipping and facilitate increased torque, double-hex geometry for tight fitting connection between the screw and nut, spring-loaded gearing with 80 ratchet teeth on box end, reset angle 30°.
Technical attributes (type, width across flats, length overall): 05073270001, 10 mm, 159 mm
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 72 g | |
Length | 159 mm | |
Material | Chrom-Molybdänstahl | |
Mouth position | 30° | |
spanner size | 10 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |