05073271001 | Wera

Open-end ratchet wrenches, 11 mm, 30°, 165 mm, 72 g, chrome molybdenum steel, 05073271001

Order No.: 21L1466
EAN: 4013288167316
MPN:
05073271001
Joker SW 11 SB
Series: JOKER
05073271001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
27.5128 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5128 €
Technical specifications
Ausführung Maul-Ringratschenschlüssel
Gewicht 72 g
Länge 165 mm
Material Chrom-Molybdänstahl
Maulstellung 30°
Schlüsselweite 11 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 82041100
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes