05073272001 | Wera

Open-end ratchet wrenches, 12 mm, 30°, 170.7 mm, 72 g, chrome molybdenum steel, 05073272001

Order No.: 21L1467
EAN: 4013288167323
MPN:
05073272001
Joker SW 12 SB
Series: JOKER
05073272001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
27.5128 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.5128 €

Ring/open end spanner, 5073272001, Wera

Joker open-end ratchet wrench, 12High-quality open-end ratchet wrench from Wera: Everything a key must be able to do. And much more. Faster, better, more beautiful. A real Joker. The new generation of open-end ratchet wrenches. For hexagon screw heads or nuts. With holding function through metal plate in the mouth, which reduces the risk of losing screws and nuts. The replaceable metal plate in the mouth uses extra hard teeth to secure screws and nuts and reduces the risk of slipping. The integrated end stop can prevent slipping from the screw head downwards and allows high torques to be applied. The double hexagonal geometry ensures a positive connection with screw or nut and thus reduces the risk of slipping. A backward swing angle of only 30° on the jaw side avoids time-consuming turning of the wrench while screwing. Ratchet mechanism on the ring side with exceptionally high fine toothing of 80 teeth for flexibility even in tight spaces. The special forging geometry ensures high torque transmission and high bending stiffness. Manufactured from high-performance chrome-molybdenum steel with nickel-chrome coating for high corrosion protection. With tool finder "Take it easy": Colour coding according to size.

Technical Data

  • Wrench size: 12 mm
  • Material: Chrome molybdenum steel
Technical specifications
Ausführung Maul-Ringratschenschlüssel
Gewicht 72 g
Länge 170.7 mm
Material Chrom-Molybdänstahl
Maulstellung 30°
Schlüsselweite 12 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 82041100
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes