05073275001 | Wera

Open-end ratchet wrenches, 15 mm, 30°, 200 mm, 72 g, chrome molybdenum steel, 05073275001

Order No.: 21L1469
EAN: 4013288167347
MPN:
05073275001
Joker SW 15 SB
Series: JOKER
05073275001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
34.8670 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.8670 €
Technical specifications
Ausführung Maul-Ringratschenschlüssel
Gewicht 72 g
Länge 200 mm
Material Chrom-Molybdänstahl
Maulstellung 30°
Schlüsselweite 15 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 82041100
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes