05073280001 | Wera

Open-end ratchet wrenches, 5/16", 30°, 144 mm, 72 g, chrome molybdenum steel, 05073280001

Order No.: 02L3340
EAN: 4013288167354
MPN:
05073280001
Joker SW 5/16" SB
Series: JOKER
05073280001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
26.2633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2633 €
Dimensions/Content : 5/16INCHx144
Technical specifications
Version Maul-Ringratschenschlüssel
Weight 72 g
Length 144 mm
Material Chrom-Molybdänstahl
Mouth position 30°
spanner size 5/16"
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes