05073286001 | Wera
Open-end ratchet wrenches, 11/16", 30°, 235 mm, 72 g, chrome molybdenum steel, 05073286001
Unit Price (€ / pc.)
40.2458 € *
Available: 0 pcs.
Leadtime: On Request **
Dimensions/Content : 11/16INCHx235 INCH
Technical specifications
Version | Maul-Ringratschenschlüssel | |
Weight | 72 g | |
Length | 235 mm | |
Material | Chrom-Molybdänstahl | |
Mouth position | 30° | |
spanner size | 11/16" |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |