05073287001 | Wera

Open-end ratchet wrenches, 3/4", 30°, 246 mm, 72 g, chrome molybdenum steel, 05073287001

Order No.: 02L3347
EAN: 4013288167446
MPN:
05073287001
Joker SW 3/4" SB
Series: JOKER
05073287001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
40.9836 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.9836 €
Dimensions/Content : 3/4INCHx246
Technical specifications
Version Maul-Ringratschenschlüssel
Weight 72 g
Length 246 mm
Material Chrom-Molybdänstahl
Mouth position 30°
spanner size 3/4"
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes