05073295001 | Wera

Open-end ratchet wrench kit, 4 pieces with bag, 7/16", 1/2", 9/16", 3/4", 305 mm, 837 g, chromium-vanadium steel, 05073295001

Order No.: 02L3348
EAN: 4013288167460
MPN:
05073295001
Joker Set 4tlg
Series: JOKER
05073295001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
128.6509 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
128.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.6509 €
Dimensions/Content : Joker inch 1 x 7/16INCHx165, 1 x 1/2INCHx177, 1 x 9/16INCHx188, 1 x 3/4INCHx246,
Technical specifications
Version Maul-Ringratschenschlüssel-Satz
Weight 837 g
Contents 4-teilig mit Tasche
Length 305 mm
Material Chrom-Vanadium Stahl
spanner size 7/16", 1/2", 9/16", 3/4"
Logistics
Country of origin CZ
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes