05078607001 | Wera
Socket open-end wrench, 14 mm, 122 mm, 45 g, chromium-vanadium steel, 05078607001
Unit Price (€ / pc.)
34.7956 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | socket open-end wrench | |
Weight | 45 g | |
Length | 122 mm | |
Material | chromium-vanadium steel | |
spanner size | 14 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |