05078611001 | Wera

Socket open-end wrench, 18 mm, 122 mm, 45 g, chromium-vanadium steel, 05078611001

Order No.: 03L5132
EAN: 4013288196118
MPN:
05078611001
7770 9x12mm Maul 18mm
Series: 7770
Wera
05078611001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
34.7956 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.7956 €
Technical specifications
Version socket open-end wrench
Weight 45 g
Length 122 mm
Material chromium-vanadium steel
spanner size 18 mm
Logistics
Country of origin TW
Customs tariff number 82079010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes