05078612001 | Wera

Socket open-end wrench, 19 mm, 122 mm, 45 g, chromium-vanadium steel, 05078612001

Order No.: 03L5133
EAN: 4013288196125
MPN:
05078612001
7770 9x12mm Maul 19mm
Series: 7770
Wera
05078612001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
35.6762 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6762 €
Technical specifications
Ausführung Einsteck-Maulschlüssel
Gewicht 45 g
Länge 122 mm
Material Chrom-Vanadium Stahl
Schlüsselweite 19 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82079010
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes