05078621001 | Wera

Socket ring wrench, 8 mm, 122 mm, 50 g, chromium-vanadium steel, 05078621001

Order No.: 03L5135
EAN: 4013288196156
MPN:
05078621001
7771 9x12mm Ring 8mm
Series: 7771
05078621001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
38.199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.199 €
Technical specifications
Version Einsteck-Ringschlüssel
Weight 50 g
Length 122 mm
Material Chrom-Vanadium Stahl
spanner size 8 mm
Logistics
Country of origin TW
Customs tariff number 82079010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes