05078625001 | Wera
Socket ring wrench, 12 mm, 122 mm, 50 g, chromium-vanadium steel, 05078625001
Unit Price (€ / pc.)
38.199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Einsteck-Ringschlüssel | |
Weight | 50 g | |
Length | 122 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 12 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |