05078628001 | Wera

Socket ring wrench, 16 mm, 122 mm, 50 g, chromium-vanadium steel, 05078628001

Order No.: 03L5142
EAN: 4013288196231
MPN:
05078628001
7771 9x12mm Ring 15mm
Series: 7771
05078628001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
38.199 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
38.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.199 €
Technical specifications
Filter Property Value
Version socket ring wrench
spanner size 16 mm
Length 122 mm
Weight 50 g
Material chromium-vanadium steel
Logistics
Property Value
Country of origin TW
Customs tariff number 82079010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes