05078653001 | Wera

Socket ring wrench, 13 mm, 122 mm, 59 g, chromium-vanadium steel, 05078653001

Order No.: 03L5157
EAN: 4013288196385
MPN:
05078653001
7775 9x12mm Open-Ring 13mm
Series: 7775
05078653001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
40.7575 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7575 €
Technical specifications
Version Einsteck-Ringschlüssel
Weight 59 g
Length 122 mm
Material Chrom-Vanadium Stahl
spanner size 13 mm
Logistics
Country of origin TW
Customs tariff number 82079010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes