05078676001 | Wera

Socket open-end wrench, 19 mm, 122 mm, 140 g, chromium-vanadium steel, 05078676001

Order No.: 03L5176
EAN: 4013288196781
MPN:
05078676001
7780 14x18mm Maul 19mm
Series: 7780
05078676001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
40.7575 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7575 €
Technical specifications
Version Einsteck-Maulschlüssel
Weight 140 g
Length 122 mm
Material Chrom-Vanadium Stahl
spanner size 19 mm
Logistics
Country of origin TW
Customs tariff number 82079099
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes