05078679001 | Wera
Socket open-end wrench, 24 mm, 122 mm, 140 g, chromium-vanadium steel, 05078679001
Unit Price (€ / pc.)
49.8253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Einsteck-Maulschlüssel | |
Weight | 140 g | |
Length | 122 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 24 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079099 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |