05078684001 | Wera

Socket open-end wrench, 32 mm, 122 mm, 140 g, chromium-vanadium steel, 05078684001

Order No.: 03L5184
EAN: 4013288196866
MPN:
05078684001
7780 14x18mm Maul 32mm
Series: 7780
05078684001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
58.6075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.6075 €
Technical specifications
Version Einsteck-Maulschlüssel
Weight 140 g
Length 122 mm
Material Chrom-Vanadium Stahl
spanner size 32 mm
Logistics
Country of origin TW
Customs tariff number 82079099
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes