05078695001 | Wera

Socket ring wrench, 18 mm, 122 mm, 137 g, chromium-vanadium steel, 05078695001

Order No.: 03L5193
EAN: 4013288196620
MPN:
05078695001
7781 14x18mm Ring 18mm
Series: 7781
05078695001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
42.1617 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.1617 €
Technical specifications
Version Einsteck-Ringschlüssel
Weight 137 g
Length 122 mm
Material Chrom-Vanadium Stahl
spanner size 18 mm
Logistics
Country of origin TW
Customs tariff number 82079099
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes