05078698001 | Wera

Socket ring wrench, 22 mm, 122 mm, 137 g, chromium-vanadium steel, 05078698001

Order No.: 03L5196
EAN: 4013288196613
MPN:
05078698001
7781 14x18mm Ring 22mm
Series: 7781
05078698001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
49.8253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.8253 €
Technical specifications
Version Einsteck-Ringschlüssel
Weight 137 g
Length 122 mm
Material Chrom-Vanadium Stahl
spanner size 22 mm
Logistics
Country of origin TW
Customs tariff number 82079099
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes