05136700001 | Wera
Assembly wrench kit, 2 pieces, 115 mm, 37 g, glass fiber reinforced plastic, 05136700001
Order No.: 21L1625
EAN: 4013288230461
MPN:
05136700001
9108/2 Set Montageschlüssel für MC4
Unit Price (€ / pc.)
9.9603 € *
Available: 1 pcs.
Leadtime: 1 Week **
PV Set of installation tools, 05136700001, Wera
Set consisting of 2 installation tools for MC4 solar connectors (Multi-Contact).
Ordering information
- 2 x 9108 Installation tool for MC4 Solar connector
Technical specifications
Version | Montageschlüssel-Satz | |
Weight | 37 g | |
Contents | 2-teilig | |
Length | 115 mm | |
Material | Glasfaserverstärkter Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |