5020199001 | Wera

Ring/open-end wrench, 7 mm, 15°, 110 mm, 37 g, chromium-vanadium steel, 5020199001

Order No.: 06L7208
EAN: 4013288218773
MPN:
5020199001
6003 Joker 7
Series: JOKER
5020199001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
11.8524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8524 €

Combination wrench, 05020199001, Wera

Combination wrench suitable for narrow installation spaces. As the installation spaces for screwdriving work become ever tighter, tools are needed with which users can also work successfully in such can work successfully in such situations.

Tight installation spaces require additional attachment points of the tool.

Features

  • Suitable for narrow installation spaces
  • The special jaw geometry extends the application possibilities of the tool
  • The low recovery angle in the jaw "grabs" the screw every 15° Slim, 15° angled ring side
Technical specifications
Version Ring-/Maulschlüssel
Weight 37 g
Length 110 mm
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 7 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes