5020500001 | Wera

Ring/open-end wrench, 20 mm, 15°, 230 mm, 37 g, chromium-vanadium steel, 5020500001

Order No.: 06L7210
EAN: 4013288218797
MPN:
5020500001
6003 Joker 20
Series: JOKER
5020500001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
25.4779 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.4779 €

Combination wrench, 05020500001, Wera

Combination wrench suitable for narrow installation spaces. As the installation spaces for screwdriving work become ever tighter, tools are needed with which users can also work successfully in such can work successfully in such situations.

Tight installation spaces require additional attachment points of the tool.

Features

  • Suitable for narrow installation spaces
  • The special jaw geometry extends the application possibilities of the tool
  • The low recovery angle in the jaw "grabs" the screw every 15° Slim, 15° angled ring side
Technical specifications
Filter Property Value
Version ring/open-end wrench
spanner size 20 mm
Mouth position 15°
Length 230 mm
Weight 37 g
Material chromium-vanadium steel
Logistics
Property Value
Country of origin CZ
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes