5020501001 | Wera

Ring/open-end wrench, 21 mm, 15°, 260 mm, 37 g, chromium-vanadium steel, 5020501001

Order No.: 06L7211
EAN: 4013288218803
MPN:
5020501001
6003 Joker 21
Series: JOKER
5020501001 Wera Spanners
Image may differ
Unit Price (€ / pc.)
26.5846 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.5846 €

Combination wrench, 05020501001, Wera

Combination wrench suitable for narrow installation spaces. As the installation spaces for screwdriving work become ever tighter, tools are needed with which users can also work successfully in such can work successfully in such situations.

Tight installation spaces require additional attachment points of the tool.

Features

  • Suitable for narrow installation spaces
  • The special jaw geometry extends the application possibilities of the tool
  • The low recovery angle in the jaw "grabs" the screw every 15° Slim, 15° angled ring side
Technical specifications
Version Ring-/Maulschlüssel
Weight 37 g
Length 260 mm
Material Chrom-Vanadium Stahl
Mouth position 15°
spanner size 21 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes