5020505001 | Wera
Ring/open-end wrench, 30 mm, 15°, 330 mm, 37 g, chromium-vanadium steel, 5020505001
Unit Price (€ / pc.)
43.4707 € *
Available: 0 pcs.
Leadtime: On Request **
Combination wrench, 05020505001, Wera
Combination wrench suitable for narrow installation spaces. As the installation spaces for screwdriving work become ever tighter, tools are needed with which users can also work successfully in such can work successfully in such situations.
Tight installation spaces require additional attachment points of the tool.
Features
- Suitable for narrow installation spaces
- The special jaw geometry extends the application possibilities of the tool
- The low recovery angle in the jaw "grabs" the screw every 15° Slim, 15° angled ring side
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 37 g | |
Length | 330 mm | |
Material | Chrom-Vanadium Stahl | |
Mouth position | 15° | |
spanner size | 30 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |