05134023001 | Wera

VDE screwdriver/ice scraper set, 32 pieces, Wera, 05134023001

Order No.: 99L2000
EAN: 4013288221100
MPN:
05134023001
Eisbrecher
05134023001 Wera Toolsets Image 1
05134023001 Wera Toolsets Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
95.081 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
95.08 € *
Price list
Quantity
Price per unit*
1 pcs.
95.081 €
5 pcs.
89.131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver-Ice-Scraper set , 05134023001, Wera

This tool set is not only an icebreaker, it also hits the nail on the head. 32-piece tool set with a special extra for freezing winter nights: one original ice scraper with a warm mitten in the Tool Rebel design. It will let you break stubborn ice on small and large panes and you will be the proud owner of a well sought-after item. With Stainless tools, coming out of the cold, thanks to their vacuum ice hardening, and therefore completely suitable for industrial use and even prevent extraneous rust: 11 screwdrivers, 9 L-keys for exagonal socket screws, 9 bits and a Rapidaptor bit holder.

Technical specifications
Contents 32-teilig
ESD protection No
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes