05135926001 | Wera
Maintenance screwdriver kit, 35 pieces, Wera, 05135926001
Order No.: 06L7084
EAN: 4013288178336
MPN:
05135926001
Kraftform Kompakt W 1 Wartung
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
145.3942 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Toolkits, type Wera Kraftform Kompakt W1 maintenance.
35-piece, Compact tool set with the most important screwdrivers for indoor and outdoor maintenance work. In a compact and robust surface-protecting textile box.
Content:
-1 VDE handle and 12 VDE blades
-1 JOKER double open end wrench)
-1 1/4" ratchet, Zyklop Speed, 8 sockets (size 5.5-13)
-1 universal bit holder, 7 bits (25 mm length)
-1 screw claw for retaining screws, 1 voltage tester 247
Technical specifications
Contents | 35-teilig | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |