05135928001 | Wera
Metal construction screwdriver kit, 39 pieces, Wera, 05135928001
Unit Price (€ / pc.)
236.9171 € *
Available: 1 pcs.
Leadtime: 1 Week **
Toolkits, type Wera Kraftform Kompakt M1 Metall.
39-piece compact toolkit that includes the 39 most important screwing tools for metal engineering, in surface protecting compact textile box of high robustness; Content: 1 Zyklop Speed ratchet 1/4" (8000 A), 1 Zyklop extension 150 mm, 1 wobble extension 56 mm, 1 Zyklop connecting element, 7 sockets (size 5.5-13), 1 socket adapter, 1 bit holder 1/4" (816 R), 13 bits (89 mm), 6 combination tap drill bits, 6 metal twist drill bits (3 to 10 mm), 1 screw claw for retaining screws, 1 voltage tester 247.
Type: 135928, Kraftform Kompakt M1 Metall
Technical specifications
Contents | 39-teilig | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |