05135939001 | Wera
Woodworking screwdriver kit, 41 pieces, Wera, 05135939001
Unit Price (€ / pc.)
179.2259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Toolkit, type Wera Kraftform Kompakt H1 Holz.
41-piece compact toolkit that includes the most important screwing tools for wood construction, in surface protecting compact textile box of high robustness; Content: 1 ratchet screwdriver 1/4" (816 RA), 1 bit ratchet 1/4" (8001 A), 7 sockets (size 5.5-13), 1 socket adapter, 1 extension 75 mm, 1 universal bit holder; 6 bits (25 mm), 18 bits (89 mm), 5 wood twist drill bits, 1 screw claw for retaining screws, 1 voltage tester 247.
Type: 135939, Kraftform Kompakt H1 Holz
Technical specifications
Contents | 41-teilig | |
ESD protection | No | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |