05136043001 | Wera

Photovoltaic assembly tool kit, 7 pieces, Wera, 05136043001

Order No.: 21L1624
EAN: 4013288228017
MPN:
05136043001
9524 Photovoltaik Montage-Werkzeugset 1
05136043001 Wera Toolsets Image 1
05136043001 Wera Toolsets Image 2
05136043001 Wera Toolsets Image 3
05136043001 Wera Toolsets Image 4
05136043001 Wera Toolsets Image 5
Image may differ
Unit Price (€ / pc.)
303.7237 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
303.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.7237 €

Photovoltaic mounting tool set 1, 05136043001, Wera

7-piece tool set for installing photovoltaic systems. One adjustable torque screwdriver (pistol handle) 7442 for the measuring range 3.0-6.0 Nm. Digital torque value display. Reliable slip-over mechanism and audible signal when the set torque is reached. One 889/4/1 F Rapidaptor bitholding screwdriver with fast-rotating function for a particularly quick return movement without having to remove the tool during clockwise torque operation. One 6003 Joker ring spanner. The special open end geometry expands the placement possibilities of the tool which makes the ring spanner particularly suitable for narrow spaces. 2 installation tools for MC4 solar connectors (MultiContact). One socket 1/2" (with side wire cutout) size 17 for installing panel connectors, one tool shaft (adapter 1/4" to 1/2") for manually operated socket wrench inserts.

Ordering information

  • 1 x Series 7400 Kraftform pistol handle, adjustable torque screwdrivers (3.0-8.8 Nm) with Rapidaptor quick-release chuck
  • 1 x 8790 HMC Deep Socket wrench insert with cutout shaft, with 1/2" drive
  • 1 x 870/4 Adaptor
  • 1 x 889/4/1 F Rapidaptor free-running bit holder for torque screwdrivers with pistol handle
  • 1 x 6003 Joker Combination wrench
  • 2 x 9108 Installation tool for MC4 Solar connector
  • 1 x Hook and Loop Fastener Strip 120
Technical specifications
Contents 7-teilig
ESD protection No
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes