05020171001 | Wera

Torque wrench, 14x18 mm, L 85.5 mm, 183 g, 05020171001

Order No.: 21L1630
EAN: 4013288229359
MPN:
05020171001
7880 Joker L 16-19
Series: JOKER
05020171001 Wera Torque Tools and accessories Image 1
05020171001 Wera Torque Tools and accessories Image 2
05020171001 Wera Torque Tools and accessories Image 3
05020171001 Wera Torque Tools and accessories Image 4
05020171001 Wera Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
64.0458 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
64.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.0458 €

Joker L Self-setting insert spanner, 05020171001, Wera

The 05020171001 is a self-setting insert spanner, for hexagon screw heads and bolts, for torque wrenches of the Click-Torque X and XP series with 14x18 mm mounting. Covers all metric and imperial dimensions in the respective field of application. With its continuous and parallel jaws, the tool replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved.

Features

  • Lever mechanism when gripping avoids slippage and damage
  • Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet functionality
  • Return angle of only 30° through placement in the corner-width rectangular prisms in the open end
Technical specifications
Version Einsteck-Maulschlüssel
Weight 183 g
Size 14x18 mm
Length 85.5 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes