05020172001 | Wera

Torque wrench, 14x18 mm, L 95 mm, 252 g, 05020172001

Order No.: 21L1629
EAN: 4013288229366
MPN:
05020172001
7880 Joker XL 19-24
Series: JOKER
05020172001 Wera Torque Tools and accessories Image 1
05020172001 Wera Torque Tools and accessories Image 2
05020172001 Wera Torque Tools and accessories Image 3
05020172001 Wera Torque Tools and accessories Image 4
05020172001 Wera Torque Tools and accessories Image 5
Image may differ
Unit Price (€ / pc.)
67.711 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
67.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.711 €

Joker XL Self-setting insert spanner, 05020172001, Wera

The 05020172001 is a self-setting insert spanner, for hexagon screw heads and bolts, for torque wrenches of the Click-Torque X and XP series with 14x18 mm mounting. Covers all metric and imperial dimensions in the respective field of application. With its continuous and parallel jaws, the tool replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a return angle of only 30° can be achieved.

Features

  • Lever mechanism when gripping avoids slippage and damage
  • Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet functionality
  • Return angle of only 30° through placement in the corner-width rectangular prisms in the open end
Technical specifications
Ausführung Einsteck-Maulschlüssel
Gewicht 252 g
Größe 14x18 mm
Länge 95 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 82041100
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes