05027935001 | Wera

Torque indicator, 3 Nm, TORX, T15, L 170 mm, 118 g, 05027935001

Order No.: 02L3582
EAN: 4013288093363
MPN:
05027935001
300 TX 15/3,0 Nm
Series: 300 TX
05027935001 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
59.143 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.143 €
Dimensions/Content : TX 15x65 - 3.0 Nm
Technical specifications
Version Drehmomentindikator
Torque range 3 Nm
Accuracy ±10 %
Weight 118 g
Size T15
Length 170 mm
Peak type TORX
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes