05028044001 | Wera
Torque indicator, 2 Nm, TORX Plus, T10, L 105 mm, 117 g, 05028044001
Unit Price (€ / pc.)
58.3338 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 10 IPx65 - 2.0 Nm
Technical specifications
Version | Drehmomentindikator | |
Torque range | 2 Nm | |
Accuracy | ±10 % | |
Weight | 117 g | |
Size | T10 | |
Length | 105 mm | |
Peak type | TORX Plus |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |