05059293001 | Wera
Torque screwdriver kit, 1.2-3 Nm, L 89 mm, 568 g, 05059293001
Order No.: 06L6283
EAN: 4013288169624
MPN:
05059293001
Kraftform Kompakt 60 Torque 1,2 - 3,0 Nm
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
173.8828 € *
Available: 1 pcs.
Leadtime: 1 Week **
Torque driver sets, type Wera Kraftform Kompakt 60 Torque 1,2 bis 3,0 Nm.
17-piece, with variable torque settings; Torque range: 1.2 to 3.0 N/m. Bit length: 89 mm. Content: 1 torque driver with Rapidaptor quick-release chuck, 1 crosstip bit per size PH 1, PH 2, PH 3, PZ 1, PZ 2 and PZ 3, 1 Torx bit per size TX 10, TX 15, TX 20, TX 25 and TX 30, 1 blade bit per size 1.0 x 5.5, 1 bit per hex socket screw size 3.0, 4.0, 5.0 and 6.0, 1 folding bag.
Type: 059293, torque driver set
Technical specifications
Version | Drehmoment-Schraubendrehersatz | |
Torque range | 1,2-3 Nm | |
Accuracy | ±6 % | |
Weight | 568 g | |
Length | 89 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |