05074705001 | Wera
Torque screwdriver, 4-8.8 Nm, 1/4 inch, L 150 mm, 278 g, 05074705001
Unit Price (€ / pc.)
170.3009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 7443, 4.0-8.8 Nm
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 4-8,8 Nm | |
Accuracy | ±6 % | |
Weight | 278 g | |
Size | 1/4 Zoll | |
Length | 150 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |