05074721010 | Wera

Torque screwdriver, 2.8-6.2 Nm, 1/4 inch, L 150 mm, 260 g, 05074721010

Order No.: 02L5616
EAN: 4013288188274
MPN:
05074721010
7467 25,0 in.lbs.
Series: 746.
05074721010 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
124.236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
124.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.236 €
Dimensions/Content : 7467 25,0-55,0 in.lbs., 25,0 in.lbs. variabel
Technical specifications
Version Drehmomentschraubendreher
Torque range 2,8-6,2 Nm
Accuracy ±6 %
Weight 260 g
Size 1/4 Zoll
Length 150 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes