05074722001 | Wera
Torque screwdriver, 1.2-3.2 Nm, 1/4 inch, L 155 mm, 180 g, 05074722001
Unit Price (€ / pc.)
71.0192 € *
Available: 0 pcs.
Leadtime: On Request **
Dimensions/Content : 7466 11,0-29,0 in.lbs., 11,0 in.lbs
Technical specifications
Version | Drehmomentschraubendreher | |
Torque range | 1,2-3,2 Nm | |
Accuracy | ±6 % | |
Weight | 180 g | |
Size | 1/4 Zoll | |
Length | 155 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |