05074722010 | Wera

Torque screwdriver, 1.2-3.2 Nm, 1/4 inch, L 155 mm, 180 g, 05074722010

Order No.: 02L5614
EAN: 4013288188267
MPN:
05074722010
7466 11,0 in.lbs.
Series: 746.
05074722010 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
90.9279 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.9279 €
Dimensions/Content : 7466 11,0-29,0 in.lbs., 11,0 in.lbs variabel
Technical specifications
Version Drehmomentschraubendreher
Torque range 1,2-3,2 Nm
Accuracy ±6 %
Weight 180 g
Size 1/4 Zoll
Length 155 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes