05074728001 | Wera

Torque screwdriver, 4-8.8 Nm, 1/4 inch, L 150 mm, 266 g, 05074728001

Order No.: 02L5609
EAN: 4013288156167
MPN:
05074728001
7463 4,0 Nm
Series: 7463
05074728001 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
107.3261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.3261 €
Dimensions/Content : 7463 4,0 - 8,8 Nm, 4,0 Nm
Technical specifications
Version Drehmomentschraubendreher
Torque range 4-8,8 Nm
Accuracy ±6 %
Weight 266 g
Size 1/4 Zoll
Length 150 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes