05074734001 | Wera

ESD torque screwdriver, 1.2-3.2 Nm, 1/4 inch, L 155 mm, 188 g, 05074734001

Order No.: 21L1480
EAN: 4013288106995
MPN:
05074734001
7446 ESD 11,0 - 29,0 in.lbs.
Series: 744x
05074734001 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
142.4906 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
142.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.4906 €
Technical specifications
Version ESD-Drehmomentschraubendreher
Torque range 1,2-3,2 Nm
Accuracy ±6 %
Weight 188 g
Size 1/4 Zoll
Length 155 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes