05074752001 | Wera

Torque screwdriver, 0.3-1.2 Nm, 9 mm, L 192 mm, 220 g, 05074752001

Order No.: 02L5629
EAN: 4013288179111
MPN:
05074752001
7440 VDE 0,3 - 1,2 Nm
Series: 744.
05074752001 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
172.0264 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
172.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
172.0264 €
Dimensions/Content : 7440 VDE, 0.3-1.2 Nm
Technical specifications
Filter Property Value
Version torque screwdriver
Torque range 0.3-1.2 Nm
Size 9 mm
Length 192 mm
Weight 220 g
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes