05074774001 | Wera

Torque screwdriver, 0.9-1.5 Nm, 1/4 inch, L 142 mm, 122 g, 05074774001

Order No.: 06L6232
EAN: 4013288179135
MPN:
05074774001
7432 90,0 - 150,0 Ncm
Series: 743x
05074774001 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
113.9901 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.9901 €

Torque drivers, adjustable, type Wera 7400 Kraftform.

With Rapidaptor quick-release chuck for 1/4" bits, numerical torque display, magnifier attachment for good legibility of the scale, click signal; Tolerance: ± 6.0 % (EN ISO 6789). Grip: Kraftform with roll-off protection, multi-component. Grip length: 89 mm. Total length: 142 mm.

Technical attributes (type, adjustable torque, tolerance): 7432, 0.90 to 1.60 N/m, 0.05 N/m

Technical specifications
Version Drehmomentschraubendreher
Torque range 0,9-1,5 Nm
Accuracy ±6 %
Weight 122 g
Size 1/4 Zoll
Length 142 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes