05074784001 | Wera

ESD torque screwdriver, 0.9-1.5 Nm, 1/4 inch, L 142 mm, 122 g, 05074784001

Order No.: 06L6235
EAN: 4013288179173
MPN:
05074784001
7432 ESD 90,0 - 150,0 Ncm
Series: 743x
05074784001 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
159.4362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
159.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.4362 €

ESD torque drivers, adjustable, type Wera 7400 Kraftform ESD.

With Rapidaptor quick-release chuck for 1/4" bits, numerical torque display, magnifier attachment for good legibility of the scale, click signal; Tolerance: ± 6.0 % (EN ISO 6789). Grip: Kraftform with roll-off protection, multi-component. Grip length: 89 mm. Total length: 142 mm.

Technical attributes (type, adjustable torque, tolerance): 7432 ESD, 0.90 to 1.60 Nm, 0.05 Nm

Technical specifications
Version ESD-Drehmomentschraubendreher
Torque range 0,9-1,5 Nm
Accuracy ±6 %
Weight 122 g
Size 1/4 Zoll
Length 142 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes