05074788001 | Wera
ESD torque screwdriver, 0.3-1 Nm, 4 mm, L 142 mm, 135 g, 05074788001
Unit Price (€ / pc.)
190.3167 € *
Available: 0 pcs.
Leadtime: On Request **
ESD torque drivers, adjustable, type Wera 7400 Kraftform ESD.
With quick-release chuck for HIOS and 4,0 mm half-moon bits, numerical torque display, magnifier attachment for good legibility of the scale, click signal; Tolerance: ± 6.0 % (EN ISO 6789). Grip: Kraftform with roll-off protection, multi-component. Grip length: 89 mm. Total length: 142 mm.
Technical attributes (type, adjustable torque, tolerance): 7436 ESD, 0.30 to 1.00 Nm, 0.05 Nm
Technical specifications
Version | ESD-Drehmomentschraubendreher | |
Torque range | 0,3-1 Nm | |
Accuracy | ±6 % | |
Weight | 135 g | |
Size | 4 mm | |
Length | 142 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |