05074800010 | Wera
ESD torque screwdriver, 0.02-0.06 Nm, 4 mm, L 131 mm, 22 g, 05074800010
Unit Price (€ / pc.)
197.2663 € *
Available: 0 pcs.
Leadtime: On Request **
Dimensions/Content : 1460 ESD 0,02-0,06 Nm, 0,035 Nm variabel
Technical specifications
Version | ESD-Drehmomentschraubendreher | |
Torque range | 0,02-0,06 Nm | |
Accuracy | ±10 % | |
Weight | 22 g | |
Size | 4 mm | |
Length | 131 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |