05074802001 | Wera
ESD torque screwdriver, 0.02-0.06 Nm, 4 mm, L 141 mm, 41 g, 05074802001
Unit Price (€ / pc.)
275.1994 € *
Available: 0 pcs.
Leadtime: On Request **
ESD torque drivers, adjustable, type Wera 1430 Kraftform Micro ESD.
With quick-release chuck for HIOS and 4,0 mm half-moon bits, numerical torque display, magnifier attachment for good legibility of the scale, click signal; Tolerance: ± 10 % (EN ISO 6789). Grip: Kraftform Micro with roll-off protection and rotary cap. Total length: 141 mm.
Technical attributes (type, adjustable torque, tolerance): 1430 ESD, 0.02 to 0.06 Nm, 0.0025 Nm
Technical specifications
Version | ESD-Drehmomentschraubendreher | |
Torque range | 0,02-0,06 Nm | |
Accuracy | ±10 % | |
Weight | 41 g | |
Size | 4 mm | |
Length | 141 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |