05074804001 | Wera

ESD torque screwdriver, 0.05-0.11 Nm, 4 mm, L 141 mm, 41 g, 05074804001

Order No.: 06L6239
EAN: 4013288179104
MPN:
05074804001
1431 Micro ESD 5,0 - 11,0 Ncm
Series: 143.
05074804001 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
275.1994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
275.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
275.1994 €

ESD torque drivers, adjustable, type Wera 1430 Kraftform Micro ESD.

With quick-release chuck for HIOS and 4,0 mm half-moon bits, numerical torque display, magnifier attachment for good legibility of the scale, click signal; Tolerance: ± 10 % (EN ISO 6789). Grip: Kraftform Micro with roll-off protection and rotary cap. Total length: 141 mm.

Technical attributes (type, adjustable torque, tolerance): 1431 ESD, 0.05 to 0.11 Nm, 0.005 Nm

Technical specifications
Version ESD-Drehmomentschraubendreher
Torque range 0,05-0,11 Nm
Accuracy ±10 %
Weight 41 g
Size 4 mm
Length 141 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes