05074810001 | Wera

ESD torque screwdriver, 0.05-0.11 Nm, 4 mm, L 131 mm, 22 g, 05074810001

Order No.: 06L6254
EAN: 4013288179463
MPN:
05074810001
1461 Micro ESD 5,0 Ncm
Series: 146.
05074810001 Wera Torque Tools and accessories
Image may differ
Unit Price (€ / pc.)
177.3219 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
177.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.3219 €

ESD torque drivers, preset, type Wera 1461 Kraftform Micro ESD.

With Rapidaptor quick-release chuck for HIOS and 4.0 mm half-moon bits; Tolerance: ± 10 % (EN ISO 6789). Grip: Kraftform Micro with roll-off protection and rotary cap, multi-component. Total length: 133 mm.

Technical attributes (type, preset torque): 074810, 0.050 N/m

Technical specifications
Version ESD-Drehmomentschraubendreher
Torque range 0,05-0,11 Nm
Accuracy ±10 %
Weight 22 g
Size 4 mm
Length 131 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes