05074824001 | Wera
ESD torque screwdriver, 0.9-1.5 Nm, 1/4 inch, L 170 mm, 122 g, 05074824001
Unit Price (€ / pc.)
102.8993 € *
Standard delivery time from the manufacturer is: 1 Week
ESD torque drivers, preset, type Wera 7400 Kraftform ESD.
With Rapidaptor quick-release chuck for 1/4" bits; Tolerance: ± 6.0 % (EN ISO 6789). Grip: Kraftform with roll-off protection, multi-component.
Technical attributes (type, preset torque, grip length/total length): 7452 ESD, 0.9 N/m, 89/133 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ESD torque screwdriver | |
| Torque range | 0.9-1.5 Nm | |
| Accuracy | ±6 % | |
| Size | 1/4 inch | |
| Length | 170 mm | |
| Weight | 122 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |